Dialight 550-1307-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 1.8 V
- RS Stock No.:
- 546-1006
- Mfr. Part No.:
- 550-1307-004F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 546-1006
- Mfr. Part No.:
- 550-1307-004F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green | |
| Number of LEDs | 4 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 1.8 V | |
| Number of Pins | 8 | |
| Viewing Angle | 50 ° | |
| Dominant Wavelength | 565 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 25 x 13.96 x 5.97mm | |
| Length | 25mm | |
| Width | 13.96mm | |
| Height | 5.97mm | |
| Intensity | 1.8mcd | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green | ||
Number of LEDs 4 | ||
Mounting Type Through Hole | ||
Supply Voltage 1.8 V | ||
Number of Pins 8 | ||
Viewing Angle 50 ° | ||
Dominant Wavelength 565 nm | ||
LED Orientation Right Angle | ||
Dimensions 25 x 13.96 x 5.97mm | ||
Length 25mm | ||
Width 13.96mm | ||
Height 5.97mm | ||
Intensity 1.8mcd | ||
