Dialight 551-0507-004F, Red Right Angle PCB LED Indicator, 4 LEDs, Through Hole 7.5 V
- RS Stock No.:
- 546-0592
- Mfr. Part No.:
- 551-0507-004F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 546-0592
- Mfr. Part No.:
- 551-0507-004F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Red | |
| Number of LEDs | 4 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 7.5 V | |
| Number of Pins | 8 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 635 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 17.27 x 8.89 x 7.11mm | |
| Length | 17.27mm | |
| Width | 8.89mm | |
| Height | 7.11mm | |
| Intensity | 29mcd | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Red | ||
Number of LEDs 4 | ||
Mounting Type Through Hole | ||
Supply Voltage 7.5 V | ||
Number of Pins 8 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 635 nm | ||
LED Orientation Right Angle | ||
Dimensions 17.27 x 8.89 x 7.11mm | ||
Length 17.27mm | ||
Width 8.89mm | ||
Height 7.11mm | ||
Intensity 29mcd | ||
