Kingbright L-1503CB/1SRD, Red Right Angle PCB LED Indicator, Through Hole 2.5 V
- RS Stock No.:
- 466-4333
- Mfr. Part No.:
- L-1503CB/1SRD
- Brand:
- Kingbright
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 466-4333
- Mfr. Part No.:
- L-1503CB/1SRD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 640 nm | |
| LED Orientation | Right Angle | |
| LED Material | GaAlAs | |
| Dimensions | 13.2 x 6 x 6mm | |
| Length | 13.2mm | |
| Width | 6mm | |
| Height | 6mm | |
| Intensity | 1000mcd | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.5 V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 640 nm | ||
LED Orientation Right Angle | ||
LED Material GaAlAs | ||
Dimensions 13.2 x 6 x 6mm | ||
Length 13.2mm | ||
Width 6mm | ||
Height 6mm | ||
Intensity 1000mcd | ||
- COO (Country of Origin):
- CN
