Marl 122-305-04, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2 V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
249-8718
Mfr. Part No.:
122-305-04
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

LED Colours

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

4

Dominant Wavelength

627 nm

LED Orientation

Right Angle

Dimensions

13.7 x 5.2 x 10.2mm

Length

13.7mm

Width

5.2mm

Height

10.2mm

Intensity

40mcd

COO (Country of Origin):
GB