Broadcom HLMP-6500-F0010, Green Right Angle PCB LED Indicator, Through Hole 2.7 V

Stock information currently inaccessible
RS Stock No.:
240-6781
Mfr. Part No.:
HLMP-6500-F0010
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.7 V

Number of Pins

2

Viewing Angle

90 °

Dominant Wavelength

569 nm

LED Orientation

Right Angle

Dimensions

1.65 (Dia.) x 2.44mm

Width

1.65 (Dia.)mm

Height

2.44mm

Series

HLMP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy