Dialight 553-0311F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 20 V
- RS Stock No.:
- 171-1278
- Mfr. Part No.:
- 553-0311F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 171-1278
- Mfr. Part No.:
- 553-0311F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Red | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 20 V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 635 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 8.1 x 4.3 x 9.7mm | |
| Length | 8.1mm | |
| Width | 4.3mm | |
| Height | 9.7mm | |
| Intensity | 29mcd | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Red | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 20 V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 635 nm | ||
LED Orientation Right Angle | ||
Dimensions 8.1 x 4.3 x 9.7mm | ||
Length 8.1mm | ||
Width 4.3mm | ||
Height 9.7mm | ||
Intensity 29mcd | ||
