VCC 5600F1, Red Right Angle PCB LED Indicator 3mm (T-1), Through Hole 5 V
- RS Stock No.:
- 137-1314
- Mfr. Part No.:
- 5600F1
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 137-1314
- Mfr. Part No.:
- 5600F1
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Red | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 5 V | |
| Number of Pins | 2 | |
| Dominant Wavelength | 650 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 6.4 x 4.1 x 5.3mm | |
| Length | 6.4mm | |
| Width | 4.1mm | |
| Height | 5.3mm | |
| Series | 5600 | |
| LED Size | 3mm (T-1) | |
| Lens Finish | Diffused | |
| Standards Met | UL 94V-0 | |
| Intensity | 10mcd | |
| Forward Current | 2mA | |
| Configuration | Single | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Red | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 5 V | ||
Number of Pins 2 | ||
Dominant Wavelength 650 nm | ||
LED Orientation Right Angle | ||
Dimensions 6.4 x 4.1 x 5.3mm | ||
Length 6.4mm | ||
Width 4.1mm | ||
Height 5.3mm | ||
Series 5600 | ||
LED Size 3mm (T-1) | ||
Lens Finish Diffused | ||
Standards Met UL 94V-0 | ||
Intensity 10mcd | ||
Forward Current 2mA | ||
Configuration Single | ||
