Harting SEK 18 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Subtotal (1 box of 25 units)*

£13.75

(exc. VAT)

£16.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
25 +£0.55£13.75

*price indicative

RS Stock No.:
923-4906
Mfr. Part No.:
09185205919
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.0A

COO (Country of Origin):
CZ