JST PHD Series Straight Through Hole PCB Header, 10 Contact(s), 2mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.406

(exc. VAT)

£0.487

(inc. VAT)

RS Stock No.:
918-2726
Mfr. Part No.:
B10B-PHDSS (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PHD

Pitch

2mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

3A

Voltage Rating

250 V ac/dc

COO (Country of Origin):
MY