TE Connectivity Dynamic 1000 Series Vertical Through Hole PCB Header, 34 Contact(s), 2mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-7416
Mfr. Part No.:
1-1827872-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Pitch

2mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

3A

Voltage Rating

125 V ac/dc

Priced to Clear

Yes

COO (Country of Origin):
CN