JST PUD Series Right Angle Through Hole PCB Header, 16 Contact(s), 2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 906-0193
- Mfr. Part No.:
- S16B-PUDSS-1(LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 906-0193
- Mfr. Part No.:
- S16B-PUDSS-1(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PUD | |
| Pitch | 2mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PUD | ||
Pitch 2mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3A | ||
Voltage Rating 250 V ac/dc | ||
- COO (Country of Origin):
- JP
