JST PUD Series Vertical Through Hole PCB Header, 40 Contact(s), 2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 906-0180
- Mfr. Part No.:
- B40B-PUDSS-1(LF)(SN)
- Brand:
- JST
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.04 | £2.08 |
| 20 - 38 | £0.915 | £1.83 |
| 40 - 98 | £0.87 | £1.74 |
| 100 - 198 | £0.79 | £1.58 |
| 200 + | £0.75 | £1.50 |
*price indicative
- RS Stock No.:
- 906-0180
- Mfr. Part No.:
- B40B-PUDSS-1(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PUD | |
| Pitch | 2mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PUD | ||
Pitch 2mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Voltage Rating 250 V ac/dc | ||
- COO (Country of Origin):
- JP
