Samtec EHT Series Right Angle Through Hole PCB Header, 34 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 901-2263
- Mfr. Part No.:
- EHT-117-01-L-D-RA
- Brand:
- Samtec
Image representative of range
Subtotal (1 pack of 2 units)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.35 | £2.70 |
*price indicative
- RS Stock No.:
- 901-2263
- Mfr. Part No.:
- EHT-117-01-L-D-RA
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EHT | |
| Pitch | 2mm | |
| Number of Contacts | 34 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EHT | ||
Pitch 2mm | ||
Number of Contacts 34 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Priced to Clear Yes | ||
