TE Connectivity MICTOR Series Straight Surface Mount PCB Header, 76 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
871-9862
Mfr. Part No.:
5767042-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Pitch

0.64mm

Number of Contacts

76

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

11.5A

Voltage Rating

30.0 V

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy