HARTING SEK 18 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
865-8212
Mfr. Part No.:
09185407912
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Pitch

2.54mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

0918

Current Rating

2.0A

Voltage Rating

500.0 V

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy