TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 4 Contact(s), 4.14mm Pitch, 2

Stock information currently inaccessible
RS Stock No.:
865-7288
Mfr. Part No.:
770174-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Mini-Universal MATE-N-LOK

Pitch

4.14mm

Number of Contacts

4

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

9.5A

Voltage Rating

600.0 V

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy