TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header, 3 Contact(s), 4.2mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
865-6783
Mfr. Part No.:
2029150-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

9.0A

Voltage Rating

600.0 V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy