TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
865-3671
Mfr. Part No.:
1-1586044-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

9.0A

Voltage Rating

600.0 V

COO (Country of Origin):
TW