TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header, 14 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-3668
Mfr. Part No.:
1-1586042-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

9.0A

Voltage Rating

600.0 V

COO (Country of Origin):
CN