TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 10 Contact(s), 4.14mm Pitch, 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-9640
Mfr. Part No.:
1-770743-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Mini-Universal MATE-N-LOK

Pitch

4.14mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

9.5A

Voltage Rating

600.0 V

COO (Country of Origin):
MX

TE Connectivity Mini-Universal MATE-N-LOK Vertical Mount PCB Pin Header Connectors


Mini-Universal MATE-N-LOK vertical mount PCB pin headers with a 4.14mm centreline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK vertical mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention and are available with or without drain holes. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.


TE Connectivity Mini-Universal MATE-N-LOK Connector System