TE Connectivity, Z-PACK 2mm Pitch Backplane Connector, Straight, 10 Row, 250 Way
- RS Stock No.:
- 864-3793
- Mfr. Part No.:
- 5646357-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3793
- Mfr. Part No.:
- 5646357-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 250 | |
| Number of Rows | 10 | |
| Body Orientation | Straight | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Method | Press Fit | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 250 | ||
Number of Rows 10 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Method Press Fit | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
