TE Connectivity MTA-156 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Subtotal (1 pack of 1000 units)*

£2,858.00

(exc. VAT)

£3,430.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
1000 +£2.858£2,858.00

*price indicative

RS Stock No.:
863-9287
Mfr. Part No.:
3-644629-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Pitch

3.96mm

Number of Contacts

8

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

7.0A

Voltage Rating

600.0 V

COO (Country of Origin):
MX