TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s),

Stock information currently inaccessible
RS Stock No.:
863-8785
Mfr. Part No.:
103328-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy