TE Connectivity Straight Through Hole PCB Header, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 863-8571
- Mfr. Part No.:
- 5787444-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-8571
- Mfr. Part No.:
- 5787444-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 5.0mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 5.0mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- CN
