Phoenix Contact MKDS 3/29 Series PCB Terminal Block, 29 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 box of 25 units)*

£208.70

(exc. VAT)

£250.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£8.348£208.70

*price indicative

RS Stock No.:
854-5523
Mfr. Part No.:
1700540
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDS 3/29

Product Type

PCB Terminal Block

Current

24A

Pitch

5mm

Number of Contacts

29

Housing Material

Polyamide

Number of Rows

1

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Voltage

400V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 29, Number of rows: 1, Number of positions per row: 29, product range: MKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy