Phoenix Contact SB3-8-T Series Jumper Switch
- RS Stock No.:
- 854-4781
- Mfr. Part No.:
- 3026492
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£12.32
(exc. VAT)
£14.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.32 | £1.232 |
*price indicative
- RS Stock No.:
- 854-4781
- Mfr. Part No.:
- 3026492
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Jumper Switch | |
| Series | SB3-8-T | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Jumper Switch | ||
Series SB3-8-T | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Switching jumper, pitch: 8.2 mm, width: 23.5 mm, number of positions: 3, color: Orange
Related links
- Phoenix Contact SB4-8-T Series Jumper Switch
- Phoenix Contact SB2-8-T Series Jumper Switch
- Phoenix Contact SBP-TB 6-T 3-8 Series Jumper Switch
- Phoenix Contact SB 10-8-T SO Series Jumper Bar
- Phoenix Contact SB 6-T 2-8 Series Jumper Switch
- Phoenix Contact SB 6-T 4-8 Series Jumper Switch
- Phoenix Contact SBP-TB 6-T 4-8 Series Jumper Switch
- Phoenix Contact SBP-TB 6-T 2-8 Series Jumper Switch
