Phoenix Contact SB4-8-T Series Jumper Switch

Subtotal (1 box of 10 units)*

£21.57

(exc. VAT)

£25.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£21.57£2.157

*price indicative

RS Stock No.:
854-4775
Mfr. Part No.:
3026379
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Jumper Switch

Series

SB4-8-T

Standards/Approvals

RoHS

COO (Country of Origin):
PL
Switching jumper, pitch: 8.2 mm, width: 31.7 mm, number of positions: 4, color: Orange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy