Phoenix Contact SBJ 2- 8/13-GSK/S Series Jumper Switch

Subtotal (1 unit)*

£5.25

(exc. VAT)

£6.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.25

*price indicative

RS Stock No.:
854-4725
Mfr. Part No.:
0305239
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SBJ 2- 8/13-GSK/S

Product Type

Jumper Switch

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
Switching jumper, pitch: 13 mm, number of positions: 2, color: silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy