Phoenix Contact COMBICON SMSTBA Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1767371
- RS Stock No.:
- 853-1858
- Mfr. Part No.:
- 1767371
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£59.50
(exc. VAT)
£71.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.595 | £59.50 |
*price indicative
- RS Stock No.:
- 853-1858
- Mfr. Part No.:
- 1767371
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Length | 16.5mm | |
| Depth | 18.3mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Series | COMBICON SMSTBA | |
| Width | 12.16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Length 16.5mm | ||
Depth 18.3mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Series COMBICON SMSTBA | ||
Width 12.16mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1836189
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1899281
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1847466
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776508
- Phoenix Contact COMBICON CCV Series Pluggable Terminal Block 5.08 mm Pitch 1955387
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1809076
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943302
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943425


