HARTING SEK Series Straight PCB PCB Header, 6 Contact(s), 2.54mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
843-5928
Mfr. Part No.:
09185065324
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK

Pitch

2.54mm

Number of Contacts

6

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB

Termination Method

IDC

Contact Plating

Gold

Current Rating

2.0A

Gender

Male

RoHS Status: Not Applicable

COO (Country of Origin):
DE