HARTING SEK Series Right Angle PCB PCB Header, 26 Contact(s), 2.54mm Pitch, Shrouded
- RS Stock No.:
- 843-5921
- Mfr. Part No.:
- 09185265903
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-5921
- Mfr. Part No.:
- 09185265903
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB | |
| Termination Method | IDC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 2.0A | |
| Voltage Rating | 500.0 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB | ||
Termination Method IDC | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 2.0A | ||
Voltage Rating 500.0 V | ||
Gender Male | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
