TE Connectivity Buchanan Series Straight Panel Mount PCB Header, 8 Contact(s), 3.81mm Pitch, 1 Row(s)

Stock information currently inaccessible
RS Stock No.:
820-7678
Mfr. Part No.:
284519-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Buchanan

Pitch

3.81mm

Number of Contacts

8

Number of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

11A

Voltage Rating

300 V ac

Gender

Female

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy