JST HL Series Straight Through Hole PCB Header, 12 Contact(s), 3.96mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-1080
Mfr. Part No.:
B12P-HL-1 LF SN
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

HL

Pitch

3.96mm

Number of Contacts

12

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

B12P

Current Rating

7A

Voltage Rating

300 V ac/dc

COO (Country of Origin):
JP