HARTING Har-Flexicon Series Straight Surface Mount PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 816-5108
- Mfr. Part No.:
- 14111213001000
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 816-5108
- Mfr. Part No.:
- 14111213001000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har-Flexicon | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | SMT | |
| Current Rating | 7.3A | |
| Voltage Rating | 160.0 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har-Flexicon | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method SMT | ||
Current Rating 7.3A | ||
Voltage Rating 160.0 V | ||
Gender Male | ||
- COO (Country of Origin):
- CN
