TE Connectivity Economy Power 2.5 Series Straight Through Hole PCB Header, 16 Contact(s), 2.5mm Pitch, 2 Row(s),
- RS Stock No.:
- 811-6998
- Mfr. Part No.:
- 1-1969543-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.46
(exc. VAT)
£10.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.846 | £8.46 |
| 200 - 740 | £0.733 | £7.33 |
| 750 - 2990 | £0.599 | £5.99 |
| 3000 - 5990 | £0.533 | £5.33 |
| 6000 + | £0.507 | £5.07 |
*price indicative
- RS Stock No.:
- 811-6998
- Mfr. Part No.:
- 1-1969543-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 4.5A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 4.5A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
