Phoenix Contact D-UTTB 2.5/4 2P Series End Cover
- RS Stock No.:
- 804-4238
- Mfr. Part No.:
- 3060393
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£34.90
(exc. VAT)
£41.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.698 | £34.90 |
*price indicative
- RS Stock No.:
- 804-4238
- Mfr. Part No.:
- 3060393
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Series | D-UTTB 2.5/4 2P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Series D-UTTB 2.5/4 2P | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
D-UTTB 2,5/4 2P - End cover
End cover, depth: 66 mm, width: 2.2 mm, height: 74.3 mm, color: gray
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level Terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of Terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding Terminal blocks
Due to the offset arrangement of the screw sockets, only the Basic flange is required between two neighbouring connectors as a time
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact D-UTTB 2.5/4 ZBU GY Series End Cover
- Phoenix Contact D-UTTB 2.5/4 BU Series End Cover
- Phoenix Contact D-PT 4-QUATTRO/2P Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT 2.5-4L/2P Series End Cover
- Phoenix Contact D-STTB 2.5/ 2P Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-QTTCB 1.5/2P Series End Cover
- Phoenix Contact D-PT 6-QUATTRO/2P Series End Cover
- Phoenix Contact D-UT 6-QUATTRO/2P Series End Cover
