Phoenix Contact D-PT 6-QUATTRO/2P Series End Cover
- RS Stock No.:
- 859-0933
- Mfr. Part No.:
- 3061855
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£23.86
(exc. VAT)
£28.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £23.86 | £0.477 |
*price indicative
- RS Stock No.:
- 859-0933
- Mfr. Part No.:
- 3061855
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Series | D-PT 6-QUATTRO/2P | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Series D-PT 6-QUATTRO/2P | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
End cover, length: 99.8 mm, width: 2.2 mm, height: 36 mm, color: gray
Related links
- Phoenix Contact D-UT 6-QUATTRO/2P Series End Cover
- Phoenix Contact D-PT 4-QUATTRO/2P Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact PT 6-QUATTRO/2P Series Feed Through Terminal Block Push-in
- Phoenix Contact 3061839 PT 6-QUATTRO/2P BU Series Feed Through Terminal Block Blue 10 mm² Plug-In
- Phoenix Contact D-PT 2.5-4L/2P Series End Cover
- Phoenix Contact D - PT 6 Series End Cover
- Phoenix Contact D - PT 6 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D - PT 6 Series End Cover for Use with DIN Rail Terminal Blocks
