Phoenix Contact MSTB Series Straight PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s)
- RS Stock No.:
- 802-6322
- Mfr. Part No.:
- 1776566
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 802-6322
- Mfr. Part No.:
- 1776566
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB | |
| Pitch | 5.08mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Material | Tin Plated | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB | ||
Pitch 5.08mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Material Tin Plated | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
