Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1757491

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.99

(exc. VAT)

£1.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 222 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.99
10 - 24£0.93
25 - 49£0.89
50 - 99£0.85
100 +£0.81

*price indicative

RS Stock No.:
802-5855
Distrelec Article No.:
148-45-277
Mfr. Part No.:
1757491
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Series

COMBICON MSTBA

Width

22mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

11.8mm

Length

12mm

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON 5mm Pitch MTSB,MTSBA & MSTBW Terminal Block Headers


CLASSIC COMBICON 5mm pitch MTSB, MTSBA and MSTBW single level PCB through hole right angle mounting terminal block headers for 320V (III/2) applications.

Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides

Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides

Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs

Various positions available

5.0 mm pitch

Green

Solder termination

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy