Phoenix Contact SAMPLE PTSM 0.5/5-2.5-V SMDWH Series Vertical PCB Terminal Block, 5 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 793-3985
- Mfr. Part No.:
- 1821025
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 793-3985
- Mfr. Part No.:
- 1821025
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAMPLE PTSM 0.5/5-2.5-V SMDWH | |
| Product Type | PCB Terminal Block | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAMPLE PTSM 0.5/5-2.5-V SMDWH | ||
Product Type PCB Terminal Block | ||
Current 6A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks
This range of the PTSM family Phoenix Contact SMD PCB Terminal blocks with 2.5 mm pitch are Compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB Terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB Terminal blocks with 2.5 mm Pitch are specifically designed to be used in Pure SMT processes.
The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.
Features and benefits:
How do PCB Terminal blocks work?
A Terminal Block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal Blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB Terminal Blocks have multiple levels of connections too. However, the COMBICON range does not.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Related links
- Phoenix Contact SAMPLE PTSM 0.5/5-2.5-H SMDWH Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/ 6-2.5-V SMDWH Series Vertical PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/8-2.5-V SMDWH Series Vertical PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/ 4-2.5-V SMDWH Series Vertical PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/ 8-2.5-H SMDWH Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/ 6-2.5-H SMDWH Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/4-2.5-H SMDWH Series PCB Terminal Strip 2.5 mm Pitch 1820945
- Phoenix Contact PTSM 0.5/5-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
