TE Connectivity Miniature Rectangular Series Straight Through Hole PCB Header, 6 Contact(s), 4.19mm Pitch, 3 Row(s),
- RS Stock No.:
- 782-6391
- Mfr. Part No.:
- 640500-1
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-6391
- Mfr. Part No.:
- 640500-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Miniature Rectangular | |
| Pitch | 4.19mm | |
| Number of Contacts | 6 | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 9.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Miniature Rectangular | ||
Pitch 4.19mm | ||
Number of Contacts 6 | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 9.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- US
