Samtec Q Strip QTE Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s)
- RS Stock No.:
- 767-8726
- Mfr. Part No.:
- QTE-040-04-L-D-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-8726
- Mfr. Part No.:
- QTE-040-04-L-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Q Strip QTE | |
| Pitch | 0.8mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.3A | |
| Voltage Rating | 225.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Q Strip QTE | ||
Pitch 0.8mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.3A | ||
Voltage Rating 225.0 V | ||
