Samtec Q Rate QRM8 Series Straight Surface Mount PCB Header, 52 Contact(s), 0.8mm Pitch, 2 Row(s)
- RS Stock No.:
- 767-7121
- Mfr. Part No.:
- QRM8-026-05.0-L-D-A
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-7121
- Mfr. Part No.:
- QRM8-026-05.0-L-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Q Rate QRM8 | |
| Pitch | 0.8mm | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Voltage Rating | 215 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Q Rate QRM8 | ||
Pitch 0.8mm | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 2A | ||
Voltage Rating 215 V ac | ||
