Samtec MPTC Power Strip Series Straight Through Hole PCB Header, 28 Contact(s), 2mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 767-7017
- Mfr. Part No.:
- MPTC-02-24-02-6.30-01-L-V
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-7017
- Mfr. Part No.:
- MPTC-02-24-02-6.30-01-L-V
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPTC Power Strip | |
| Pitch | 2mm | |
| Number of Contacts | 28 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 24.7A | |
| Voltage Rating | 300 V ac, 424 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPTC Power Strip | ||
Pitch 2mm | ||
Number of Contacts 28 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 24.7A | ||
Voltage Rating 300 V ac, 424 V dc | ||
