Samtec MPTC Power Strip Series Straight Through Hole PCB Header, 84 Contact(s), 2mm Pitch, 4 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-7014
Mfr. Part No.:
MPTC-02-80-02-6.30-01-L-V
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MPTC Power Strip

Pitch

2mm

Number of Contacts

84

Number of Rows

4

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

24.7A

Voltage Rating

300 V ac, 424 V dc