Samtec MPT Power Strip Series Right Angle Through Hole PCB Header, 6 Contact(s), 5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 767-6982
- Mfr. Part No.:
- MPT-06-01-01-L-RA-SD
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-6982
- Mfr. Part No.:
- MPT-06-01-01-L-RA-SD
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPT Power Strip | |
| Pitch | 5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 600 V ac, 848 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPT Power Strip | ||
Pitch 5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Voltage Rating 600 V ac, 848 V dc | ||
