Samtec FTS Series Straight Surface Mount Pin Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-6749
Mfr. Part No.:
FTS-125-01-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Pitch

1.27mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.75A

Mating Pin Length

3.05mm