Samtec FTS Series Straight Surface Mount Pin Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 767-6746
- Mfr. Part No.:
- FTS-125-03-L-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-6746
- Mfr. Part No.:
- FTS-125-03-L-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTS | |
| Pitch | 1.27mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.75A | |
| Mating Pin Length | 1.65mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTS | ||
Pitch 1.27mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.75A | ||
Mating Pin Length 1.65mm | ||
