Samtec ERM8 Series Straight PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s)
- RS Stock No.:
- 766-8925
- Mfr. Part No.:
- ERM8-060-02.0-S-DV-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 766-8925
- Mfr. Part No.:
- ERM8-060-02.0-S-DV-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERM8 | |
| Pitch | 0.8mm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.4A | |
| Voltage Rating | 200 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERM8 | ||
Pitch 0.8mm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.4A | ||
Voltage Rating 200 V ac | ||
Related links
- Samtec ERM8 Series Straight PCB Header 0.8mm Pitch, 2 Row(s)
- Samtec Edge Rate ERM8 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
