Samtec EHT Series Right Angle Through Hole PCB Header, 40 Contact(s), 2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 766-8858
- Mfr. Part No.:
- EHT-120-01-S-D-RA
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 766-8858
- Mfr. Part No.:
- EHT-120-01-S-D-RA
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EHT | |
| Pitch | 2mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EHT | ||
Pitch 2mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 3A | ||
